Add To Favorites
Photo Not Available
B41694A5108Q9 1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 80 mOhm @ 100Hz 5000 Hrs @ 125°C
Product Overview
Digi-Key Part Number B41694A5108Q9-ND
Copy   B41694A5108Q9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41694A5108Q9

Copy   B41694A5108Q9
Description CAP ALUM 1000UF 25V AXIAL
Copy   CAP ALUM 1000UF 25V AXIAL
Detailed Description

1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 80 mOhm @ 100Hz 5000 Hrs @ 125°C

Copy   1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 80 mOhm @ 100Hz 5000 Hrs @ 125°C
Documents & Media
Datasheets B41694,41794 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41694
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000µF
Tolerance -10%, +30%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 3.2A @ 10kHz
Impedance 35 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia x 1.181" L (16.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names B41694A5108Q 9
B41694A5108Q009
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.49016 $7,470.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B41694A5108Q7-ND
  • Minimum Quantity: 3,240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.33798

00:53:53 9/22/2018