Add To Favorites
Photo Not Available
B41693A9477Q001 470µF 100V Aluminum Electrolytic Capacitors Axial, Can 170 mOhm @ 100Hz 5000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 2.49315 $7,978.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41693A9477Q001-ND
Copy   B41693A9477Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41693A9477Q001

Copy   B41693A9477Q001
Description CAP ALUM 470UF 100V AXIAL
Copy   CAP ALUM 470UF 100V AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 100V Aluminum Electrolytic Capacitors Axial, Can 170 mOhm @ 100Hz 5000 Hrs @ 125°C

Copy   470µF 100V Aluminum Electrolytic Capacitors Axial, Can 170 mOhm @ 100Hz 5000 Hrs @ 125°C
Documents & Media
Datasheets B41693, 41793 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41693
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance -10%, +30%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 170 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 3.7A @ 10kHz
Impedance 73 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia x 1.535" L (18.00mm x 39.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B41693A9477Q 1
B41693A9477Q1

11:46:27 1/22/2019