Add To Favorites
Photo Not Available
B41689K7567Q001 560µF 40V Aluminum Electrolytic Capacitors Axial, Can 587 mOhm @ 100Hz 10000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,240 2.50281 $8,109.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41689K7567Q001-ND
Copy   B41689K7567Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41689K7567Q001

Copy   B41689K7567Q001
Description CAP ALUM 560UF 40V AXIAL
Copy   CAP ALUM 560UF 40V AXIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

560µF 40V Aluminum Electrolytic Capacitors Axial, Can 587 mOhm @ 100Hz 10000 Hrs @ 125°C

Copy   560µF 40V Aluminum Electrolytic Capacitors Axial, Can 587 mOhm @ 100Hz 10000 Hrs @ 125°C
Documents & Media
Datasheets B41689, 41789 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41689
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance -10%, +30%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 587 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 3.6A @ 10kHz
Impedance 50 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names B41689K7567Q1

18:07:04 10/22/2018