Add To Favorites
Photo Not Available
B41689K5108Q001 1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 565 mOhm @ 100Hz 10000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,240 2.50281 $8,109.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41689K5108Q001-ND
Copy   B41689K5108Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41689K5108Q001

Copy   B41689K5108Q001
Description CAP ALUM 1000UF 25V AXIAL
Copy   CAP ALUM 1000UF 25V AXIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 565 mOhm @ 100Hz 10000 Hrs @ 125°C

Copy   1000µF 25V Aluminum Electrolytic Capacitors Axial, Can 565 mOhm @ 100Hz 10000 Hrs @ 125°C
Documents & Media
Datasheets B41689, 41789 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41689
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance -10%, +30%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 565 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 3.6A @ 10kHz
Impedance 50 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names B41689K5108Q1

01:34:06 12/19/2018