Add To Favorites
Photo Not Available
B41689A8597Q001 590µF 63V Aluminum Electrolytic Capacitors Axial, Can 397 mohm @ 100Hz 10000 Hrs @ 125°C
Product Overview
Digi-Key Part Number B41689A8597Q001-ND
Copy   B41689A8597Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41689A8597Q001

Copy   B41689A8597Q001
Description CAP ALUM 590UF 63V AXIAL
Copy   CAP ALUM 590UF 63V AXIAL
Detailed Description

590µF 63V Aluminum Electrolytic Capacitors Axial, Can 397 mohm @ 100Hz 10000 Hrs @ 125°C

Copy   590µF 63V Aluminum Electrolytic Capacitors Axial, Can 397 mohm @ 100Hz 10000 Hrs @ 125°C
Documents & Media
Datasheets B41689, 41789 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41689
Packaging ? Bulk ?
Part Status Active
Capacitance 590µF
Tolerance -10%, +30%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 397 mohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 5.3A @ 10kHz
Impedance 33 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia x 1.535" L (16.00mm x 39.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names B41689A8597Q1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,240 2.47942 $8,033.31

Submit a request for quotation on quantities greater than those displayed.

15:53:39 9/22/2018