Add To Favorites
Photo Not Available
B41689A7907Q001 900µF 40V Aluminum Electrolytic Capacitors Axial, Can 365 mOhm @ 100Hz 10000 Hrs @ 125°C
Product Overview
Digi-Key Part Number B41689A7907Q001-ND
Copy   B41689A7907Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41689A7907Q001

Copy   B41689A7907Q001
Description CAP ALUM 900UF 40V AXIAL
Copy   CAP ALUM 900UF 40V AXIAL
Detailed Description

900µF 40V Aluminum Electrolytic Capacitors Axial, Can 365 mOhm @ 100Hz 10000 Hrs @ 125°C

Copy   900µF 40V Aluminum Electrolytic Capacitors Axial, Can 365 mOhm @ 100Hz 10000 Hrs @ 125°C
Documents & Media
Datasheets B41689, 41789 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41689
Packaging ? Bulk ?
Part Status Active
Capacitance 900µF
Tolerance -10%, +30%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 365 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 5.2A @ 10kHz
Impedance 31 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B41689A7907Q1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 2.48594 $7,955.02

Submit a request for quotation on quantities greater than those displayed.

12:52:21 9/18/2018