Add To Favorites
Photo Not Available
B41607A4338M002 3300µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 80 mOhm @ 100Hz 10000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 6.67246 $3,469.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41607A4338M002-ND
Copy   B41607A4338M002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41607A4338M002

Copy   B41607A4338M002
Description CAP ALUM 3300UF 20% 25V SNAP
Copy   CAP ALUM 3300UF 20% 25V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3300µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 80 mOhm @ 100Hz 10000 Hrs @ 125°C

Copy   3300µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 80 mOhm @ 100Hz 10000 Hrs @ 125°C
Documents & Media
Datasheets B41607 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41607
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 7.6A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B41607A4338M 2
B41607A4338M 2
B41607A4338M2
B41607A4338M2-ND

21:15:13 1/18/2019