Add To Favorites
Photo Not Available
B41605A5129M2 12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 13 mOhm @ 100Hz 5000 Hrs @ 125°C
Product Overview
Digi-Key Part Number B41605A5129M2-ND
Copy   B41605A5129M2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41605A5129M2

Copy   B41605A5129M2
Description CAP ALUM 12000UF 20% 25V SNAP
Copy   CAP ALUM 12000UF 20% 25V SNAP
Detailed Description

12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 13 mOhm @ 100Hz 5000 Hrs @ 125°C

Copy   12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 13 mOhm @ 100Hz 5000 Hrs @ 125°C
Documents & Media
Datasheets B41605 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41605
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 13 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 9A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B41605A5129M 2
B41605A5129M002
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.00783 $3,644.07

Submit a request for quotation on quantities greater than those displayed.

04:45:12 9/19/2018