Add To Favorites
Photo Not Available
B41605A4688M002 6800µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 19 mOhm @ 100Hz 5000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 6.67246 $3,469.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41605A4688M002-ND
Copy   B41605A4688M002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41605A4688M002

Copy   B41605A4688M002
Description CAP ALUM 6800UF 20% 25V SNAP
Copy   CAP ALUM 6800UF 20% 25V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6800µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 19 mOhm @ 100Hz 5000 Hrs @ 125°C

Copy   6800µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 19 mOhm @ 100Hz 5000 Hrs @ 125°C
Documents & Media
Datasheets B41605 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41605
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 19 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 6.9A @ 10kHz
Impedance 15 mOhms
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B41605A4688M 2
B41605A4688M2
B41605A4688M2-ND

12:12:28 1/21/2019