Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-17-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 495-6195-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

B41550E8109Q000

Description CAP ALUM 10000UF 63V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18 mOhm @ 100Hz 20000 Hrs @ 105°C

Documents & Media
Datasheets B41550,70 Series
PCN Obsolescence/ EOL SIKOREL Series 17/Nov/2017
Online Catalog B41550-70 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41550
Packaging ? Bulk ?
Part Status Last Time Buy
Capacitance 10000µF
Tolerance -10%, +30%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 18 mOhm @ 100Hz
Lifetime @ Temp. 20000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 13A @ 100Hz
Impedance 14 mOhms
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.032" Dia (51.60mm)
Height - Seated (Max) 3.217" (81.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-6195
B41550E8109Q
B41550E8109Q-ND

22:35:09 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.98000 $24.98
10 23.66300 $236.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback