Add To Favorites
Photo Not Available
B41505A6109M007 10000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B41505A6109M007-ND
Copy   B41505A6109M007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41505A6109M007

Copy   B41505A6109M007
Description CAP ALUM 10000UF 20% 50V SNAP
Copy   CAP ALUM 10000UF 20% 50V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   10000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25 mOhm @ 100Hz 5000 Hrs @ 105°C
Documents & Media
Datasheets B41505 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 25 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.6A @ 100Hz
Impedance 26 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B41505A6109M 7
B41505A6109M7
B41505A6109M7-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.00558 $1,681.34

Submit a request for quotation on quantities greater than those displayed.

20:15:41 9/18/2018