Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 495-6110-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

B41456B8478M000

Description CAP ALUM 4700UF 20% 63V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4700µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60 mOhm @ 100Hz 12000 Hrs @ 85°C

Documents & Media
Datasheets B41456,58 Series
PCN Obsolescence/ EOL Multiple Devices 26/Feb/2016
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41456
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.9A @ 100Hz
Impedance 58 mOhms
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.406" Dia (35.70mm)
Height - Seated (Max) 2.232" (56.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-6110
B41456B8478M
B41456B8478M-ND

14:48:35 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 10.25400 $102.54
100 8.09550 $809.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback