Add To Favorites
B41252B188M 1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B41252B188M-ND
Copy   B41252B188M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41252B188M

Copy   B41252B188M
Description CAP ALUM 1800UF 20% 80V SNAP
Copy   CAP ALUM 1800UF 20% 80V SNAP
Detailed Description

1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-3732-ND 381LX182M080J032 Cornell Dubilier Electronics (CDE) Bulk ? 28 - Immediate
$3.48000 1  Non-Stock ?
1189-3363-ND 100MXG1800MEFCSN25X35 Rubycon Bulk ? 120 - Immediate
$4.35000 1
Documents & Media
Datasheets B41252 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41252
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B41252B 188M
B41252B0188M000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 1.29677 $674.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

12:55:28 9/22/2018