Add To Favorites
B41252A6278M 2700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 0.96906 $620.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41252A6278M-ND
Copy   B41252A6278M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41252A6278M

Copy   B41252A6278M
Description CAP ALUM 2700UF 20% 50V SNAP
Copy   CAP ALUM 2700UF 20% 50V SNAP
Detailed Description

2700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   2700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-8649-ND LGY1H272MELZ30 Nichicon Bulk ? 107 - Immediate
$3.30000 1 Not applicable
1189-3941-ND 63MXG2700MEFCSN22X30 Rubycon Bulk ? 147 - Immediate
$4.30000 1 Not applicable
493-7158-ND LGU1H272MELZ Nichicon Bulk ? 1,519 - Immediate
$3.43000 1 Not applicable
Documents & Media
Datasheets B41252 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41252
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.94A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B41252A6278M000

21:01:16 12/10/2018