Add To Favorites
Photo Not Available
B41231A8828M000 8200µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.78606 $891.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41231A8828M000-ND
Copy   B41231A8828M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41231A8828M000

Copy   B41231A8828M000
Description CAP ALUM 8200UF 20% 63V SNAP
Copy   CAP ALUM 8200UF 20% 63V SNAP
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

8200µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   8200µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets B41231 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41231
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.62A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B41231A8828M
B41231A8828M-ND

22:22:50 1/17/2019