Add To Favorites
Photo Not Available
B41231A568M 5600µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.88313 $922.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41231A568M-ND
Copy   B41231A568M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41231A568M

Copy   B41231A568M
Description CAP ALUM 5600UF 20% 80V SNAP
Copy   CAP ALUM 5600UF 20% 80V SNAP
Detailed Description

5600µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   5600µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-13918-ND LLS1K562MELB Nichicon Bulk ? 1 - Immediate
$4.17000 1
1189-3954-ND 80USG5600MEFCSN30X45 Rubycon Bulk ? 100 - Immediate
$5.03000 1
338-2462-ND 380LX562M080K452 Cornell Dubilier Electronics (CDE) Bulk ? 1,610 - Immediate
$5.12000 1
Documents & Media
Datasheets B41231 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41231
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.91A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B41231A 568M
B41231A0568M000

01:15:31 10/23/2018