Add To Favorites
Photo Not Available
B32936A3225M000 2.2µF Film Capacitor 305V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,380 2.47325 $3,413.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32936A3225M000-ND
Copy   B32936A3225M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32936A3225M000

Copy   B32936A3225M000
Description CAP FILM 2.2UF 20% 305VAC RADIAL
Copy   CAP FILM 2.2UF 20% 305VAC RADIAL
Detailed Description

2.2µF Film Capacitor 305V Polyester, Metallized Radial

Copy   2.2µF Film Capacitor 305V  Polyester, Metallized Radial
Documents & Media
Datasheets B32932-36 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32936
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.551" W (41.50mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,380
Other Names B32936A3225M
B32936A3225M-ND

11:38:24 10/23/2018