Add To Favorites
B32934B3105K000 1µF Film Capacitor 305V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.19700 $21.97
100 1.72140 $172.14
500 1.35512 $677.56
1,000 1.20863 $1,208.63
2,500 1.17200 $2,930.00
5,000 1.13538 $5,676.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-75777-ND
Copy   495-75777-ND
Quantity Available 6,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32934B3105K000

Copy   B32934B3105K000
Description CAP FILM 1UF 10% 305VAC RADIAL
Copy   CAP FILM 1UF 10% 305VAC RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF Film Capacitor 305V Polyester, Metallized Radial

Copy   1µF Film Capacitor 305V  Polyester, Metallized Radial
Documents & Media
Datasheets B32932-36 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32932-36 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32934
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names 495-75777
B32934B3105K
B32934B3105K-ND

15:40:55 1/19/2019