Add To Favorites
B32933A3105K000 1µF Film Capacitor 305V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.97132 $1,748.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32933A3105K000-ND
Copy   B32933A3105K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32933A3105K000

Copy   B32933A3105K000
Description CAP FILM 1UF 10% 305VAC RADIAL
Copy   CAP FILM 1UF 10% 305VAC RADIAL
Detailed Description

1µF Film Capacitor 305V Polyester, Metallized Radial

Copy   1µF Film Capacitor 305V  Polyester, Metallized Radial
Documents & Media
Datasheets B32932-36 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32933
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Other Names B32933A3105K

05:09:04 10/19/2018