Add To Favorites
B32932A3474M189 0.47µF Film Capacitor 305V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.18600 $11.86
100 0.88960 $88.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76641-1-ND
Copy   495-76641-1-ND
Quantity Available 2,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32932A3474M189

Copy   B32932A3474M189
Description CAP FILM 0.47UF 20% 305VAC RAD
Copy   CAP FILM 0.47UF 20% 305VAC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor 305V Polyester, Metallized Radial

Copy   0.47µF Film Capacitor 305V  Polyester, Metallized Radial
Documents & Media
Datasheets B32932-36 Series
Product Training Modules Heavy Duty X2 Film Capacitor
Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product B3293X Series Heavy Duty Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32932-36 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32932
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76641-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4353-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,770 - Immediate
  • Unit Price: $1.34000
  • Tape & Reel (TR) ? : 495-76641-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1,650 - Immediate
  • Unit Price: $0.58445

16:22:38 8/18/2019