USD
Favorite

B32928A4825K000 8.2µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads
Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.58000 $12.58
10 11.95100 $119.51
100 9.43500 $943.50
500 8.36570 $4,182.85
1,000 7.86250 $7,862.50

Submit a request for quotation on quantities greater than those displayed.

B32928A4825K000

Datasheet
Digi-Key Part Number 495-76659-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32928A4825K000
Copy  
Description CAP FILM 8.2UF 10% 350VAC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8.2µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads

Copy  
Documents & Media
Datasheets B32924x4, B32926x4, X2 Class
Environmental Information TDK RoHS3
Online Catalog B32928*4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series B32928*4
Packaging Bulk 
Part Status Active
Capacitance 8.2µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 650V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 70
Other Names 495-76659
B32928A4825K