USD
Favorite

B32928A4156K000 15µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads
Price & Procurement
112 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.88000 $18.88
10 17.93600 $179.36
100 14.16000 $1,416.00
500 12.55520 $6,277.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

B32928A4156K000

Datasheet
Digi-Key Part Number 495-76661-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32928A4156K000
Copy  
Description CAP FILM 15.0UF 10% 350VAC RADIA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads

Copy  
Documents & Media
Datasheets B32924x4, B32926x4, X2 Class
Environmental Information TDK RoHS3
Online Catalog B32928*4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series B32928*4
Packaging Bulk 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 650V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 27
Other Names 495-76661
B32928A4156K