Photo Not Available
B32926B4125K000 1.2µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads
Product Overview
Digi-Key Part Number B32926B4125K000-ND
Copy   B32926B4125K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32926B4125K000

Copy   B32926B4125K000
Description CAP FILM 1.2UF 650VDC RAD 4LD
Copy   CAP FILM 1.2UF 650VDC RAD 4LD
Detailed Description

1.2µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads

Copy   1.2µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads
Documents & Media
Datasheets B32924x4, B32926x4, X2 Class
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32924*4
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 650V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 0.551" W (42.00mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,380
Other Names B32926B4125K

06:18:22 9/26/2018