Add To Favorites
B32923D3334K189 0.33µF Film Capacitor 305V Polypropylene (PP) Radial
Product Overview
Digi-Key Part Number B32923D3334K189-ND
Copy   B32923D3334K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32923D3334K189

Copy   B32923D3334K189
Description CAP FILM 0.33UF 10% 305VAC RAD
Copy   CAP FILM 0.33UF 10% 305VAC RAD
Detailed Description

0.33µF Film Capacitor 305V Polypropylene (PP) Radial

Copy   0.33µF Film Capacitor 305V  Polypropylene (PP) Radial
Documents & Media
Datasheets B32921-28C, D Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
B3292xC/D Series Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32923
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.26463 $635.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-6920-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: $0.78000
  • Tape & Box (TB) ? : B32923D3334K289-ND
  • Minimum Quantity: 2,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26463

16:44:06 9/21/2018