Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 0.26463 $571.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32923C3824K000-ND
Copy   B32923C3824K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32923C3824K000

Copy   B32923C3824K000
Description CAP FILM 0.82UF 10% 305VAC RAD
Copy   CAP FILM 0.82UF 10% 305VAC RAD
Detailed Description

0.82µF Film Capacitor 305V 630V Polypropylene (PP) Radial

Copy   0.82µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32923
Packaging ? Bulk ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,160
Other Names B32923C3824K
B32923C3824K-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32923C3824K289-ND
  • Minimum Quantity: 1,560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28288

09:10:08 11/15/2018