Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26463 $529.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32923C3564M189-ND
Copy   B32923C3564M189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32923C3564M189

Copy   B32923C3564M189
Description CAP FILM 0.56UF 20% 305VAC RAD
Copy   CAP FILM 0.56UF 20% 305VAC RAD
Detailed Description

0.56µF Film Capacitor 305V 630V Polypropylene (PP) Radial

Copy   0.56µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32923
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.56µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32923C3564M000-ND
  • Minimum Quantity: 2,040  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26463
  • Tape & Box (TB) ? : B32923C3564M289-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28288

20:49:27 11/12/2018