Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,880 0.26463 $762.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32923C3334K000-ND
Copy   B32923C3334K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32923C3334K000

Copy   B32923C3334K000
Description CAP FILM 0.33UF 10% 305VAC RAD
Copy   CAP FILM 0.33UF 10% 305VAC RAD
Detailed Description

0.33µF Film Capacitor 305V 630V Polypropylene (PP) Radial

Copy   0.33µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32923
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,880
Other Names B32923C3334K
B32923C3334K-ND

20:17:24 11/20/2018