Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,800 0.26390 $738.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32922D3334M189-ND
Copy   B32922D3334M189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32922D3334M189

Copy   B32922D3334M189
Description CAP FILM 0.33UF 20% 305VAC RAD
Copy   CAP FILM 0.33UF 20% 305VAC RAD
Detailed Description

0.33µF Film Capacitor 305V 630V Polypropylene (PP) Radial

Copy   0.33µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32922
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,800
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-6916-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,876 - Immediate
  • Unit Price: $0.78000
  • Tape & Box (TB) ? : B32922D3334M289-ND
  • Minimum Quantity: 2,720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26390

02:50:02 11/18/2018