Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.59200 $5.92
100 0.42320 $42.32
500 0.32760 $163.80
1,000 0.28210 $282.10
2,500 0.26390 $659.75
5,000 0.25025 $1,251.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6916-ND
Copy   495-6916-ND
Quantity Available 1,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32922D3334M000

Copy   B32922D3334M000
Description CAP FILM 0.33UF 20% 305VAC RAD
Copy   CAP FILM 0.33UF 20% 305VAC RAD
Detailed Description

0.33µF Film Capacitor 305V Polypropylene (PP) Radial

Copy   0.33µF Film Capacitor 305V  Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32922
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-6916
B32922D3334M
B32922D3334M-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32922D3334M289-ND
  • Minimum Quantity: 2,720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26390
  • Tape & Reel (TR) ? : B32922D3334M189-ND
  • Minimum Quantity: 2,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26390

09:55:34 10/21/2018