Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33300 $3.33
100 0.21950 $21.95
500 0.16260 $81.30
1,000 0.13821 $138.21
2,500 0.13008 $325.20
5,000 0.12195 $609.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76806-ND
Copy   495-76806-ND
Quantity Available 3,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32922C3103M000

Copy   B32922C3103M000
Description CAP FILM 10000PF 20% 305VAC RAD
Copy   CAP FILM 10000PF 20% 305VAC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF Film Capacitor 305V 630V Polypropylene (PP) Radial

Copy   10000pF Film Capacitor 305V 630V Polypropylene (PP) Radial
Documents & Media
Datasheets B32921-28C, D Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product Film Capacitors
B3292xC/D Series Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32921-28C, D Series
Online Catalog B32921C/D - B32928C/D Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32922
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-76806
B32922C3103M
B32922C3103M-ND
B32922C3103M000-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32922C3103M189-ND
  • Minimum Quantity: 5,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12195

22:29:31 8/22/2019