Add To Favorites
B32913A5333M 0.033µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,880 0.26680 $768.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32913A5333M-ND
Copy   B32913A5333M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32913A5333M

Copy   B32913A5333M
Description CAP FILM 0.033UF 20% 1KVDC RAD
Copy   CAP FILM 0.033UF 20% 1KVDC RAD
Detailed Description

0.033µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32911-B32918 Series, 530v
Featured Product Film Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32913
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 530V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,880

01:13:54 11/19/2018