Add To Favorites
Product Overview
Digi-Key Part Number 495-3983-ND
Copy   495-3983-ND
Quantity Available 4,864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32913A3474K000

Copy   B32913A3474K000
Description CAP FILM 0.47UF 10% 760VDC RAD
Copy   CAP FILM 0.47UF 10% 760VDC RAD
Detailed Description

0.47µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32911-16 Series
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32911-16 Series
Online Catalog B32911*3-B32916*3 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32913
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 540
Other Names 495-3983
B32913A3474K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.07200 $20.72
100 1.58210 $158.21
500 1.20544 $602.72
1,000 1.05476 $1,054.76
2,500 1.01709 $2,542.73
5,000 0.97942 $4,897.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32913A3474K189-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12476
  • Tape & Box (TB) ? : B32913A3474K289-ND
  • Minimum Quantity: 1,560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12476

07:56:50 9/19/2018