Add To Favorites
B32912A5473M000 0.047µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.32000 $13.20
100 0.99000 $99.00
500 0.74800 $374.00
1,000 0.66000 $660.00
2,500 0.61600 $1,540.00
5,000 0.59400 $2,970.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6687-ND
Copy   495-6687-ND
Quantity Available 2,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32912A5473M000

Copy   B32912A5473M000
Description CAP FILM 0.047UF 20% 1KVDC RAD
Copy   CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time 99 Weeks
Detailed Description

0.047µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.047µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32911-B32918 Series, 530v
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
Online Catalog B32911-18 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32912
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 530V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-6687
B32912A5473M

02:53:24 1/22/2019