Add To Favorites
B32776E4306K000 30µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 7.28348 $4,661.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32776E4306K000-ND
Copy   B32776E4306K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32776E4306K000

Copy   B32776E4306K000
Description CAP FILM 30UF 10% 450VDC RADIAL
Copy   CAP FILM 30UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30µF Film Capacitor 450V Polypropylene (PP), Metallized Radial

Copy   30µF Film Capacitor  450V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32774,76,78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 9 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max) 1.555" (39.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 640
Other Names B32776E4306K
B32776E4306K-ND

17:56:42 2/23/2019