Add To Favorites
Product Overview
Digi-Key Part Number 495-4832-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32774D0505K000

Description CAP FILM 5UF 10% 1.1KVDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32774-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32774
Packaging ? Bulk ?
Part Status Active
Capacitance 5µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10.9 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 224
Other Names 495-4832
B32774D 505K
B32774D505K
B32774D505K-ND
B32774D505KN1

03:57:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.89100 $38.91
100 2.94000 $294.00
500 2.42116 $1,210.58
1,000 2.24822 $2,248.22
2,500 2.20498 $5,512.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback