Add To Favorites
B32686A0104K 0.1µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.52300 $35.23
100 2.66190 $266.19
500 2.19220 $1,096.10
1,000 2.03561 $2,035.61
2,500 1.99646 $4,991.15
5,000 1.95731 $9,786.56
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7371-ND
Copy   495-7371-ND
Quantity Available 113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32686A0104K

Copy   B32686A0104K
Description CAP FILM 0.1UF 10% 1KVDC RADIAL
Copy   CAP FILM 0.1UF 10% 1KVDC RADIAL
Detailed Description

0.1µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32686
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.472" W (42.00mm x 12.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 288
Other Names 495-7371

02:29:23 12/17/2018