Add To Favorites
B32683A2472J000 4700pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.04500 $10.45
100 0.78390 $78.39
500 0.59228 $296.14
1,000 0.52260 $522.60
2,500 0.48776 $1,219.40
5,000 0.47034 $2,351.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7337-ND
Copy   495-7337-ND
Quantity Available 2,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32683A2472J000

Copy   B32683A2472J000
Description CAP FILM 4700PF 5% 2KVDC RADIAL
Copy   CAP FILM 4700PF 5% 2KVDC RADIAL
Detailed Description

4700pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   4700pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Featured Product High Demand MFP Film Capacitors
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 720
Other Names 495-7337
B32683A2472J

07:58:29 10/15/2018