Add To Favorites
B32683A1223J000 0.022µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.40800 $14.08
100 1.05590 $105.59
500 0.79782 $398.91
1,000 0.70395 $703.95
2,500 0.65702 $1,642.55
5,000 0.63356 $3,167.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7331-ND
Copy   495-7331-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32683A1223J000

Copy   B32683A1223J000
Description CAP FILM 0.022UF 5% 1.6KVDC RAD
Copy   CAP FILM 0.022UF 5% 1.6KVDC RAD
Detailed Description

0.022µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   0.022µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Featured Product High Demand MFP Film Capacitors
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 540
Other Names 495-7331
B32683A1223J

11:45:09 12/17/2018