Add To Favorites
B32682A7682K000 6800pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.75500 $7.55
100 0.56610 $56.61
500 0.42772 $213.86
1,000 0.37740 $377.40
2,500 0.35224 $880.60
5,000 0.33966 $1,698.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7323-ND
Copy   495-7323-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32682A7682K000

Copy   B32682A7682K000
Description CAP FILM 6800PF 10% 1.25KVDC RAD
Copy   CAP FILM 6800PF 10% 1.25KVDC RAD
Detailed Description

6800pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy   6800pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-7323
B32682A7682K

14:12:03 12/11/2018