Add To Favorites
B32682A7332K000 3300pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.75400 $7.54
100 0.53960 $53.96
500 0.41778 $208.89
1,000 0.35976 $359.76
2,500 0.33654 $841.36
5,000 0.31914 $1,595.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7321-ND
Copy   495-7321-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32682A7332K000

Copy   B32682A7332K000
Description CAP FILM 3300PF 10% 1.25KVDC RAD
Copy   CAP FILM 3300PF 10% 1.25KVDC RAD
Detailed Description

3300pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy   3300pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-7321
B32682-A7332-K000
B32682A7332K
Z60000Z2010Z

04:50:34 12/14/2018