Add To Favorites
B32682A6222K000 2200pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.62500 $6.25
100 0.44730 $44.73
500 0.34632 $173.16
1,000 0.29822 $298.22
2,500 0.27898 $697.45
5,000 0.26455 $1,322.75
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7310-ND
Copy   495-7310-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32682A6222K000

Copy   B32682A6222K000
Description CAP FILM 2200PF 10% 630VDC RAD
Copy   CAP FILM 2200PF 10% 630VDC RAD
Detailed Description

2200pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   2200pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-7310
B32682A6222K

20:02:39 10/16/2018