Add To Favorites
B32682A6153K000 0.015µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.81300 $8.13
100 0.61000 $61.00
500 0.46088 $230.44
1,000 0.40665 $406.65
2,500 0.37954 $948.85
5,000 0.36599 $1,829.93
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7309-ND
Copy   495-7309-ND
Quantity Available 1,586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32682A6153K000

Copy   B32682A6153K000
Description CAP FILM 0.015UF 10% 630VDC RAD
Copy   CAP FILM 0.015UF 10% 630VDC RAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.015µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   0.015µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-7309
B32682A6153K

01:36:55 3/22/2019