Add To Favorites
B32682A6103J000 10000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.77600 $7.76
100 0.58210 $58.21
500 0.43980 $219.90
1,000 0.38805 $388.05
2,500 0.36218 $905.45
5,000 0.34925 $1,746.23
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7307-ND
Copy   495-7307-ND
Quantity Available 1,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32682A6103J000

Copy   B32682A6103J000
Description CAP FILM 10000PF 5% 630VDC RAD
Copy   CAP FILM 10000PF 5% 630VDC RAD
Detailed Description

10000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-7307
B32682A6103J

04:47:37 10/20/2018