Add To Favorites
Product Overview
Digi-Key Part Number 495-4568-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676T8205K000

Description CAP FILM 2UF 10% 875VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2µF Film Capacitor 875V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 19.6 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 195
Other Names 495-4568
B32676T8205K

16:21:53 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
10 6.24500 $62.45
100 4.99580 $499.58
500 4.29330 $2,146.65
1,000 3.98106 $3,981.06
2,500 3.90300 $9,757.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback