Add To Favorites
Product Overview
Digi-Key Part Number 495-4573-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676T6355K000

Description CAP FILM 3.5UF 10% 630VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.5µF Film Capacitor 630V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 3.5µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 14.1 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 195
Other Names 495-4573
B32676T6355K

04:35:17 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.22000 $7.22
10 6.41800 $64.18
100 5.13470 $513.47
500 4.41266 $2,206.33
1,000 4.09173 $4,091.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback