Add To Favorites
Product Overview
Digi-Key Part Number 495-4567-ND
Quantity Available 1,010
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676T6275K000

Description CAP FILM 2.7UF 10% 630VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.7µF Film Capacitor 630V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 2.7µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 17.7 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 260
Other Names 495-4567
B32676T6275K

13:57:04 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
10 5.70300 $57.03
100 4.56240 $456.24
500 3.92082 $1,960.41
1,000 3.63566 $3,635.66
2,500 3.56438 $8,910.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback