Add To Favorites
Product Overview
Digi-Key Part Number 495-4566-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676T4475K000

Description CAP FILM 4.7UF 10% 450VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7µF Film Capacitor 450V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 13.2 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 195
Other Names 495-4566
B32676T4475K

11:17:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 $6.46
10 5.74100 $57.41
100 4.59310 $459.31
500 3.94722 $1,973.61
1,000 3.66014 $3,660.14
2,500 3.58838 $8,970.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback