Add To Favorites
Product Overview
Digi-Key Part Number 495-4562-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676T3625K000

Description CAP FILM 6.2UF 10% 300VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.2µF Film Capacitor 300V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 6.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12.6 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 260
Other Names 495-4562
B32676T3625K

07:51:08 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 $6.62
10 5.88600 $58.86
100 4.70900 $470.90
500 4.04676 $2,023.38
1,000 3.75245 $3,752.45
2,500 3.67888 $9,197.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback