Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.89100 $38.91
100 2.94000 $294.00
500 2.42116 $1,210.58
1,000 2.24822 $2,248.22
2,500 2.20498 $5,512.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-2943-ND
Copy   495-2943-ND
Quantity Available 634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32674D8305K000

Copy   B32674D8305K000
Description CAP FILM 3UF 10% 875VDC RADIAL
Copy   CAP FILM 3UF 10% 875VDC RADIAL
Detailed Description

3µF Film Capacitor 875V Polypropylene (PP), Metallized Radial

Copy   3µF Film Capacitor  875V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32674-B32678 Series
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7.8 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max) 1.437" (36.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names 495-2943
B32674D8305K

20:37:06 10/21/2018