Add To Favorites
B32673P6474K000 0.47µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 495-4725-ND
Copy   495-4725-ND
Quantity Available 1,682
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32673P6474K000

Copy   B32673P6474K000
Description CAP FILM 0.47UF 10% 630VDC RAD
Copy   CAP FILM 0.47UF 10% 630VDC RAD
Detailed Description

0.47µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32673P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Other Names 495-4725
B32673P6474K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 0.96600 $9.66
100 0.72450 $72.45
500 0.54740 $273.70
1,000 0.48300 $483.00
2,500 0.45080 $1,127.00
5,000 0.43470 $2,173.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

20:08:05 9/25/2018